Sensor PIR (Passive Infrared) 197" (5m) 16.4' Spot Lens, White Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMN33112

DigiKey Part Number
255-2648-ND
Manufacturer
Manufacturer Product Number
AMN33112
Description
SENSOR MOTION SPOT 5V WHT LENS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Spot Lens, White Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 6V
Manufacturer
Panasonic Electric Works
Trigger Type
Internal
Series
Features
Spot Lens, White
Packaging
Box
Package / Case
Cylinder
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Sensor Type
PIR (Passive Infrared)
Detection Pattern
Spot
Sensing Distance
197" (5m) 16.4'
Base Product Number
Output Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.121.60000kr.121.60
5kr.110.83600kr.554.18
10kr.106.84200kr.1,068.42
25kr.102.06640kr.2,551.66
50kr.98.79740kr.4,939.87
100kr.95.79930kr.9,579.93
500kr.89.75918kr.44,879.59
Manufacturers Standard Package
Unit Price without VAT:kr.121.60000
Unit Price with VAT:kr.152.00000