ALZN1F09 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Electric Works
In Stock: 0
Unit Price: kr.19.20150
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: kr.15.00920
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALZN1F09

DigiKey Part Number
255-ALZN1F09-ND
Manufacturer
Manufacturer Product Number
ALZN1F09
Description
RELAY GEN PURPOSE SPDT 16A 9V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
440VAC - Max
Load - Max Switching
7040VA
Coil Current
44.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
6.3 VDC
Must Release Voltage
0.9 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
203 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types