SF2-DC12V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 428
Unit Price: kr.205.73000
Datasheet
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SF2-DC12V

DigiKey Part Number
255-1412-ND
Manufacturer
Manufacturer Product Number
SF2-DC12V
Description
RELAY SAFETY 4PST 6A 12V
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
9 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
1.2 VDC
Series
Operate Time
17 ms
Packaging
Bulk
Release Time
7 ms
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Mounting Type
Through Hole
Contact Material
Silver Alloy
Coil Voltage
12VDC
Coil Current
41.7 mA
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Coil Power
500mW
Contact Rating (Current)
6 A
Coil Resistance
288 Ohms
Switching Voltage
440VAC, 30VDC - Max
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF2D-DC12VPanasonic Industry428255-1745-NDkr.205.73000Direct
Obsolete
This product is no longer manufactured. View Substitutes