



ALQ3F09 | |
|---|---|
DigiKey Part Number | 255-ALQ3F09-ND |
Manufacturer | |
Manufacturer Product Number | ALQ3F09 |
Description | RELAY GEN PURPOSE SPST 10A 9V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ3F09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURuus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| 10 | kr.9.05600 | kr.90.56 |
| 25 | kr.8.64800 | kr.216.20 |
| 50 | kr.8.35140 | kr.417.57 |
| 100 | kr.8.06640 | kr.806.64 |
| 300 | kr.7.63250 | kr.2,289.75 |
| 500 | kr.7.43878 | kr.3,719.39 |
| 1.000 | kr.7.18349 | kr.7,183.49 |
| 5.000 | kr.6.62341 | kr.33,117.05 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |


