
AHES3291Q | |
|---|---|
DigiKey Part Number | 255-AHES3291Q-ND |
Manufacturer | |
Manufacturer Product Number | AHES3291Q |
Description | RELAY GEN PURPOSE DPST 40A 12V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 480VAC, 110VDC - Max | Relay Type |
Load - Max Switching 19200VA, 4400W | Coil Resistance 76.6 Ohms |
Coil Current 157 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHES3191Q | Panasonic Industry | 0 | 255-AHES3191Q-ND | kr.116.06760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.128.51680 | kr.3,212.92 |
| Unit Price without VAT: | kr.128.51680 |
|---|---|
| Unit Price with VAT: | kr.160.64600 |


