



AGQ260S24 | |
|---|---|
DigiKey Part Number | 255-2629-ND |
Manufacturer | |
Manufacturer Product Number | AGQ260S24 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ260S24 Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 4.8 kOhms |
Coil Current 5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.23.81300 | kr.238.13 |
| 25 | kr.22.74520 | kr.568.63 |
| 50 | kr.21.96560 | kr.1,098.28 |
| 100 | kr.21.21240 | kr.2,121.24 |
| 250 | kr.20.25580 | kr.5,063.95 |
| 500 | kr.19.56016 | kr.9,780.08 |
| 1.000 | kr.18.88806 | kr.18,888.06 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

