Similar




AGQ210A24Z | |
|---|---|
DigiKey Part Number | AGQ210A24Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGQ210A24Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210A24Z Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency BSI, cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 4.8 kOhms |
Load - Max Switching 37.5VA, 60W | Base Product Number |
Coil Current 5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ210A24 | Panasonic Industry | 0 | AGQ210A24-ND | kr.31.51100 | Similar |
| 7-1462037-0 | TE Connectivity Potter & Brumfield Relays | 0 | 7-1462037-0-ND | kr.22.22576 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.24.87718 | kr.22,389.46 |
| Unit Price without VAT: | kr.24.87718 |
|---|---|
| Unit Price with VAT: | kr.31.09648 |



