AGQ210A, AGN210S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGQ210A, AGN210S Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGN210S03Z

DigiKey Part Number
255-3878-2-ND - Tape & Reel (TR)
255-3878-1-ND - Cut Tape (CT)
255-3878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGN210S03Z
Description
RELAY TELECOM DPDT 1A 3V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGN210S03Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
125VA, 110W
Coil Current
33.3 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.92000kr.17.92
10kr.15.96200kr.159.62
25kr.15.24240kr.381.06
50kr.14.72000kr.736.00
100kr.14.21570kr.1,421.57
250kr.13.57516kr.3,393.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.10912kr.6,554.56
1.000kr.12.65894kr.12,658.94
1.500kr.12.40265kr.18,603.97
2.500kr.12.08696kr.30,217.40
3.500kr.11.88339kr.41,591.86
5.000kr.11.67124kr.58,356.20
Manufacturers Standard Package
Unit Price without VAT:kr.17.92000
Unit Price with VAT:kr.22.40000