



AGN21003 | |
|---|---|
DigiKey Part Number | 255-1855-ND |
Manufacturer | |
Manufacturer Product Number | AGN21003 |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AGN21003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.63000 | kr.37.63 |
| 10 | kr.33.54200 | kr.335.42 |
| 25 | kr.32.03320 | kr.800.83 |
| 50 | kr.30.93640 | kr.1,546.82 |
| 100 | kr.29.87520 | kr.2,987.52 |
| 250 | kr.28.52736 | kr.7,131.84 |
| 500 | kr.27.54726 | kr.13,773.63 |
| 1.000 | kr.26.60032 | kr.26,600.32 |
| Unit Price without VAT: | kr.37.63000 |
|---|---|
| Unit Price with VAT: | kr.47.03750 |

