

AGN200A4HX | |
---|---|
DigiKey Part Number | 255-AGN200A4HXTR-ND - Tape & Reel (TR) 255-AGN200A4HXCT-ND - Cut Tape (CT) 255-AGN200A4HXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A4HX |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.03000 | kr.28.03 |
10 | kr.24.96000 | kr.249.60 |
25 | kr.23.83600 | kr.595.90 |
50 | kr.23.02080 | kr.1,151.04 |
100 | kr.22.23170 | kr.2,223.17 |
250 | kr.21.22880 | kr.5,307.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.23.41530 | kr.11,707.65 |
1.000 | kr.22.61030 | kr.22,610.30 |
1.500 | kr.22.15215 | kr.33,228.22 |
2.500 | kr.21.58792 | kr.53,969.80 |
Unit Price without VAT: | kr.28.03000 |
---|---|
Unit Price with VAT: | kr.35.03750 |