ADQM2604H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 21
Unit Price: kr.134.41000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ADQM2604H

DigiKey Part Number
255-2601-ND
Manufacturer
Manufacturer Product Number
ADQM2604H
Description
RELAY GEN PURPOSE SPST 60A 4.5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Flux Protection
Packaging
Tube
Must Operate Voltage
3.6 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
60 A
Relay Type
Switching Voltage
250VAC - Max
Coil Resistance
20.3 Ohms
Load - Max Switching
15000VA
Base Product Number
Coil Current
222 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADZS22105Panasonic Industry21255-5742-NDkr.134.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes