



ADQM26024 | |
|---|---|
DigiKey Part Number | 255-2600-ND |
Manufacturer | |
Manufacturer Product Number | ADQM26024 |
Description | RELAY GEN PURPOSE SPST 60A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Must Operate Voltage 19.2 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 60 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 576 Ohms |
Load - Max Switching 15000VA | Base Product Number |
Coil Current 41.7 mA |

