



ADJ64005 | |
|---|---|
DigiKey Part Number | ADJ64005-ND |
Manufacturer | |
Manufacturer Product Number | ADJ64005 |
Description | RELAY GEN PURPOSE DPST 10A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 50 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 3.5 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.42000 | kr.134.42 |
| 10 | kr.119.69900 | kr.1,196.99 |
| 25 | kr.114.30440 | kr.2,857.61 |
| 50 | kr.110.38020 | kr.5,519.01 |
| 100 | kr.106.58750 | kr.10,658.75 |
| 300 | kr.100.83780 | kr.30,251.34 |
| 500 | kr.98.26872 | kr.49,134.36 |
| Unit Price without VAT: | kr.134.42000 |
|---|---|
| Unit Price with VAT: | kr.168.02500 |


