
ABV1632513 | |
|---|---|
DigiKey Part Number | 255-ABV1632513-ND |
Manufacturer | |
Manufacturer Product Number | ABV1632513 |
Description | SWITCH SNAP ACT SPST-NO 3A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Panasonic Electric Works | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 13gf |
Part Status Active | Operating Position 0.602" (15.3mm) |
Circuit SPST-NO | Pretravel 0.125" (3.2mm) |
Switch Function Off-Mom | Differential Travel 0.047" (1.2mm) |
Current Rating (Amps) 3A (AC) | Overtravel 0.047" (1.20mm) |
Voltage Rating - AC 250 V | Mechanical Life 5,000,000 Cycles |
Actuator Type Lever, Straight | Electrical Life 100,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.30.42700 | kr.1,521.35 |
| Unit Price without VAT: | kr.30.42700 |
|---|---|
| Unit Price with VAT: | kr.38.03375 |

