
ABS562844 | |
|---|---|
DigiKey Part Number | 255-ABS562844-ND |
Manufacturer | |
Manufacturer Product Number | ABS562844 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Panasonic Electric Works | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 90gf |
Packaging Bulk | Release Force 17gf |
Part Status Active | Operating Position 0.571" (14.50mm) |
Circuit SPST-NC | Pretravel 0.178" (4.5mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 100mA (DC) | Overtravel 0.100" (2.5mm) |
Voltage Rating - DC 30 V | Mechanical Life 500,000 Cycles |
Actuator Type Lever, Leaf | Electrical Life 200,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.24.94020 | kr.1,247.01 |
| Unit Price without VAT: | kr.24.94020 |
|---|---|
| Unit Price with VAT: | kr.31.17525 |

