
ABJ3628419 | |
---|---|
DigiKey Part Number | ABJ3628419-ND |
Manufacturer | |
Manufacturer Product Number | ABJ3628419 |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 100gf | |
Release Force | 20gf | |
Operating Position | 0.630" (16.0mm) | |
Pretravel | 0.236" (6.0mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |