
ABJ151260 | |
|---|---|
DigiKey Part Number | 255-5362-ND |
Manufacturer | |
Manufacturer Product Number | ABJ151260 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 65gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.268" (6.8mm) |
Circuit SPDT | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 2A (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.14.06200 | kr.140.62 |
| 25 | kr.13.04520 | kr.326.13 |
| 50 | kr.12.32500 | kr.616.25 |
| 100 | kr.11.64340 | kr.1,164.34 |
| 300 | kr.10.63980 | kr.3,191.94 |
| 500 | kr.10.20296 | kr.5,101.48 |
| 1.000 | kr.9.63826 | kr.9,638.26 |
| 5.000 | kr.8.79675 | kr.43,983.75 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |

