Memory Card SRAM 256KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-256HSR

DigiKey Part Number
BN-256HSR-ND
Manufacturer
Manufacturer Product Number
BN-256HSR
Description
MEMORY CARD SRAM 256KB
Customer Reference
Detailed Description
Memory Card SRAM 256KB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Energy
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
SRAM
Memory Size
256KB
Speed
-
Technology
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.