
BK-110FHB01 | |
|---|---|
DigiKey Part Number | P705-ND |
Manufacturer | |
Manufacturer Product Number | BK-110FHB01 |
Description | BATTERY NIMH 1.2V 11AH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 11Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 3.58" H (33.0mm x 91.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 1.2A | |
Standard Charge Time | 16Hrs | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.43000 | kr.193.43 |
| 20 | kr.151.32300 | kr.3,026.46 |
| 40 | kr.142.97025 | kr.5,718.81 |
| 120 | kr.130.66583 | kr.15,679.90 |
| 360 | kr.119.42183 | kr.42,991.86 |
| Unit Price without VAT: | kr.193.43000 |
|---|---|
| Unit Price with VAT: | kr.241.78750 |


