
PSG5220 | |
|---|---|
DigiKey Part Number | 1156-1000-ND |
Manufacturer | |
Manufacturer Product Number | PSG5220 |
Description | IC PWM SATA CONTROL 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 56-QFN-EP (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Packet Digital LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 3mA | |
Voltage - Supply | 6.5V ~ 24V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.45958 | kr.13,229.79 |
| Unit Price without VAT: | kr.26.45958 |
|---|---|
| Unit Price with VAT: | kr.33.07448 |

