New at DigiKey
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 88 ~ 370 VDC Input
P-DUKE XTBF500 Series 500W AC/DC Power Supplies | Digital Datasheet

XTBF500US48-E1

DigiKey Part Number
4457-XTBF500US48-E1-ND
Manufacturer
Manufacturer Product Number
XTBF500US48-E1
Description
AC/DC CONVERTER 48V 500W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 88 ~ 370 VDC
Size / Dimension
7.20" L x 4.30" W x 1.65" H (182.9mm x 109.2mm x 41.9mm)
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
10.5 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,385.36000kr.2,385.36
Manufacturers Standard Package
Unit Price without VAT:kr.2,385.36000
Unit Price with VAT:kr.2,981.70000