New at DigiKey
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 88 ~ 370 VDC Input
P-DUKE XTBF500 Series 500W AC/DC Power Supplies | Digital Datasheet

XTBF500US12

DigiKey Part Number
4457-XTBF500US12-ND
Manufacturer
Manufacturer Product Number
XTBF500US12
Description
AC/DC CONVERTER 12V 500W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
91%
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 88 ~ 370 VDC
Size / Dimension
7.20" L x 4.30" W x 1.50" H (182.9mm x 109.2mm x 38.1mm)
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
42 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,309.47000kr.2,309.47
10kr.2,029.85200kr.20,298.52
25kr.1,928.24240kr.48,206.06
Manufacturers Standard Package
Unit Price without VAT:kr.2,309.47000
Unit Price with VAT:kr.2,886.83750