
WAF150-24S15W | |
|---|---|
DigiKey Part Number | 4457-WAF150-24S15W-ND |
Manufacturer | |
Manufacturer Product Number | WAF150-24S15W |
Description | DC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 10A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P-DUKE Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 150W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,381.07000 | kr.1,381.07 |
| 10 | kr.1,213.83200 | kr.12,138.32 |
| 25 | kr.1,153.06120 | kr.28,826.53 |
| 50 | kr.1,109.12400 | kr.55,456.20 |
| Unit Price without VAT: | kr.1,381.07000 |
|---|---|
| Unit Price with VAT: | kr.1,726.33750 |


