
SDH05-24S05W | |
---|---|
DigiKey Part Number | 4457-SDH05-24S05W-ND |
Manufacturer | |
Manufacturer Product Number | SDH05-24S05W |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.147.97000 | kr.147.97 |
5 | kr.142.45200 | kr.712.26 |
20 | kr.137.86900 | kr.2,757.38 |
40 | kr.135.62725 | kr.5,425.09 |
60 | kr.134.33167 | kr.8,059.90 |
100 | kr.132.71740 | kr.13,271.74 |
260 | kr.129.74400 | kr.33,733.44 |
500 | kr.127.74528 | kr.63,872.64 |
Unit Price without VAT: | kr.147.97000 |
---|---|
Unit Price with VAT: | kr.184.96250 |