
RED40-72S24U-K | |
|---|---|
DigiKey Part Number | 4457-RED40-72S24U-K-ND |
Manufacturer | |
Manufacturer Product Number | RED40-72S24U-K |
Description | ISOLATED / 40W/ VOUT:24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.67A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 14V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.67A | Standard Number 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.651.94000 | kr.651.94 |
| 5 | kr.627.64800 | kr.3,138.24 |
| 10 | kr.617.44600 | kr.6,174.46 |
| 25 | kr.604.19680 | kr.15,104.92 |
| 50 | kr.594.35100 | kr.29,717.55 |
| 100 | kr.584.65070 | kr.58,465.07 |
| Unit Price without VAT: | kr.651.94000 |
|---|---|
| Unit Price with VAT: | kr.814.92500 |

