
RED40-36S15U-K | |
|---|---|
DigiKey Part Number | 4457-RED40-36S15U-K-ND |
Manufacturer | |
Manufacturer Product Number | RED40-36S15U-K |
Description | ISOLATED / 40W / VOUT: 15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.67A 9V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 2.67A | Standard Number 50155; 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.617.96000 | kr.617.96 |
| 10 | kr.543.11000 | kr.5,431.10 |
| 25 | kr.515.92120 | kr.12,898.03 |
| 50 | kr.496.25960 | kr.24,812.98 |
| 100 | kr.477.34940 | kr.47,734.94 |
| Unit Price without VAT: | kr.617.96000 |
|---|---|
| Unit Price with VAT: | kr.772.45000 |

