
RED40-36D12U-K | |
|---|---|
DigiKey Part Number | 4457-RED40-36D12U-K-ND |
Manufacturer | |
Manufacturer Product Number | RED40-36D12U-K |
Description | ISOLATED / 40W / VOUT: 12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.67A, 1.67A 9V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Approval Agency CB, CE, cURus |
Current - Output (Max) 1.67A, 1.67A | Standard Number 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.577.51000 | kr.577.51 |
| 10 | kr.507.60600 | kr.5,076.06 |
| 25 | kr.482.19240 | kr.12,054.81 |
| 50 | kr.463.82040 | kr.23,191.02 |
| 100 | kr.446.14710 | kr.44,614.71 |
| Unit Price without VAT: | kr.577.51000 |
|---|---|
| Unit Price with VAT: | kr.721.88750 |

