
QAE150-24S24W | |
|---|---|
DigiKey Part Number | 4457-QAE150-24S24W-ND |
Manufacturer | |
Manufacturer Product Number | QAE150-24S24W |
Description | DC DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 5A 8.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | QAE150-24S24W Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Box | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 8.5V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 5A | Standard Number 62368-1 |
Power (Watts) 120 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,000.22000 | kr.1,000.22 |
| 5 | kr.962.91000 | kr.4,814.55 |
| 10 | kr.947.24400 | kr.9,472.44 |
| 25 | kr.926.90120 | kr.23,172.53 |
| 50 | kr.911.78780 | kr.45,589.39 |
| Unit Price without VAT: | kr.1,000.22000 |
|---|---|
| Unit Price with VAT: | kr.1,250.27500 |


