
PDL06-24S24W | |
|---|---|
DigiKey Part Number | 4457-PDL06-24S24W-ND |
Manufacturer | |
Manufacturer Product Number | PDL06-24S24W |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.96000 | kr.146.96 |
| 5 | kr.141.48400 | kr.707.42 |
| 10 | kr.139.19500 | kr.1,391.95 |
| 30 | kr.135.62967 | kr.4,068.89 |
| 50 | kr.134.00100 | kr.6,700.05 |
| 100 | kr.131.82000 | kr.13,182.00 |
| 250 | kr.128.98756 | kr.32,246.89 |
| Unit Price without VAT: | kr.146.96000 |
|---|---|
| Unit Price with VAT: | kr.183.70000 |

