


MPU01-24D15 | |
|---|---|
DigiKey Part Number | 4457-MPU01-24D15-ND |
Manufacturer | |
Manufacturer Product Number | MPU01-24D15 |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 19.2V - 28.8V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 19.2V | Package / Case 9-SIP Module, 5 Leads |
Voltage - Input (Max) 28.8V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Voltage - Output 2 -15V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 34mA, 34mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.54000 | kr.95.54 |
| 5 | kr.91.98000 | kr.459.90 |
| Unit Price without VAT: | kr.95.54000 |
|---|---|
| Unit Price with VAT: | kr.119.42500 |

