


MPU01-12S12 | |
|---|---|
DigiKey Part Number | 4457-MPU01-12S12-ND |
Manufacturer | |
Manufacturer Product Number | MPU01-12S12 |
Description | DC DC CONVERTER 12V 996MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 996 mW |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9.6V | Package / Case 9-SIP Module, 4 Leads |
Voltage - Input (Max) 14.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 83mA | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.41000 | kr.90.41 |
| 5 | kr.87.07400 | kr.435.37 |
| Unit Price without VAT: | kr.90.41000 |
|---|---|
| Unit Price with VAT: | kr.113.01250 |

