
7907-09MTBG00A | |
|---|---|
DigiKey Part Number | 4985-7907-09MTBG00A-ND |
Manufacturer | |
Manufacturer Product Number | 7907-09MTBG00A |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Metal, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CN-DSUB9PIN00-000 | Amphenol Cables on Demand | 215 | 3272-CN-DSUB9PIN00-000-ND | kr.10.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.8.52700 | kr.85.27 |
| 25 | kr.7.99080 | kr.199.77 |
| 50 | kr.7.60920 | kr.380.46 |
| 200 | kr.6.89920 | kr.1,379.84 |
| 400 | kr.6.56968 | kr.2,627.87 |
| 600 | kr.6.38427 | kr.3,830.56 |
| 1.000 | kr.6.15823 | kr.6,158.23 |
| 2.600 | kr.5.75689 | kr.14,967.91 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

