
7905-09FTBG00A | |
|---|---|
DigiKey Part Number | 4985-7905-09FTBG00A-ND |
Manufacturer | |
Manufacturer Product Number | 7905-09FTBG00A |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD9S-PC | L-com | 20 | 5073-SD9S-PC-ND | kr.60.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.8.10300 | kr.81.03 |
| 25 | kr.7.59520 | kr.189.88 |
| 50 | kr.7.23260 | kr.361.63 |
| 200 | kr.6.55745 | kr.1,311.49 |
| 400 | kr.6.24410 | kr.2,497.64 |
| 600 | kr.6.06802 | kr.3,640.81 |
| 1.000 | kr.5.85315 | kr.5,853.15 |
| 2.600 | kr.5.47167 | kr.14,226.34 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

