15 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2044-1X15G00SA

DigiKey Part Number
2553-2044-1X15G00SA-ND
Manufacturer
Manufacturer Product Number
2044-1X15G00SA
Description
PCB SOCKET, SINGLE ROW, 15 PIN,
Customer Reference
Detailed Description
15 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
2044-1X15G00SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tray
Insulation Height
0.335" (8.50mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate kr.507.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.