MFR Recommended

SFH 4451 | |
|---|---|
DigiKey Part Number | 475-SFH4451TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4451 |
Description | EMITTER IR 860NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 70mW/sr @ 100mA 34° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 70mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 34° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |


