Infrared (IR) Emitter 860nm 1.5V 100mA 55mW/sr @ 100mA 50° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4259-Z

DigiKey Part Number
475-SFH4259-ZTR-ND - Tape & Reel (TR)
475-SFH4259-ZCT-ND - Cut Tape (CT)
475-SFH4259-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4259-Z
Description
EMITTER IR 860NM 100MA PLCC
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 55mW/sr @ 100mA 50° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SFH 4259-Z Models
Product Attributes
Filter Similar Products
Category
Wavelength
860nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.5V
Series
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
4-PLCC
Radiant Intensity (Ie) Min @ If
55mW/sr @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH 4259Bams-OSRAM USA INC.0475-SFH4259BTR-NDkr.2.16991MFR Recommended
In-Stock: 10.745
Check for Additional Incoming Stock
Last Time Buy Date: 31/01/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.41900kr.44.19
100kr.3.25620kr.325.62
500kr.2.73938kr.1,369.69
1.000kr.2.56998kr.2,569.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.42626kr.4,852.52
4.000kr.2.30439kr.9,217.56
6.000kr.2.24193kr.13,451.58
10.000kr.2.17144kr.21,714.40
14.000kr.2.12952kr.29,813.28
20.000kr.2.08864kr.41,772.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500