Infrared (IR) Emitter 950nm 1.5V 70mA 11mW/sr @ 70mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4244-Z

DigiKey Part Number
475-SFH4244-ZTR-ND - Tape & Reel (TR)
475-SFH4244-ZCT-ND - Cut Tape (CT)
475-SFH4244-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4244-Z
Description
EMITTER IR 950NM 70MA SIDELED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.5V 70mA 11mW/sr @ 70mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4244-Z Models
Product Attributes
Filter Similar Products
Category
Wavelength
950nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
1.5V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Side View
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount, Right Angle
Current - DC Forward (If) (Max)
70mA
Package / Case
2-SMD, J-Lead
Radiant Intensity (Ie) Min @ If
11mW/sr @ 70mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.86600kr.28.66
100kr.2.07640kr.207.64
500kr.1.72170kr.860.85
1.000kr.1.60510kr.1,605.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.50601kr.3,012.02
4.000kr.1.42192kr.5,687.68
6.000kr.1.37878kr.8,272.68
10.000kr.1.33006kr.13,300.60
14.000kr.1.30109kr.18,215.26
20.000kr.1.27282kr.25,456.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000