
SFH 3204-Z | |
|---|---|
DigiKey Part Number | 475-SFH3204-ZTR-ND - Tape & Reel (TR) 475-SFH3204-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFH 3204-Z |
Description | SENSOR PHOTO 920NM SIDE VIEW SMD |
Customer Reference | |
Detailed Description | Phototransistors 920nm Side View 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3204-Z Models |
Category | Wavelength 920nm |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Orientation Side View |
Voltage - Collector Emitter Breakdown (Max) 15 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 15 mA | Package / Case 2-SMD, Flat Leads |
Current - Dark (Id) (Max) 50 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.71700 | kr.47.17 |
| 100 | kr.3.48640 | kr.348.64 |
| 500 | kr.2.93922 | kr.1,469.61 |
| 1.000 | kr.2.76018 | kr.2,760.18 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

