
SFH 3100 F | |
|---|---|
DigiKey Part Number | 475-SFH3100F-ND |
Manufacturer | |
Manufacturer Product Number | SFH 3100 F |
Description | SENSOR PHOTO 920NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 920nm Side View Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3100 F Models |
Category | Wavelength 920nm |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 28° |
Packaging Bulk | Power - Max 150 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 35 V | Orientation Side View |
Current - Collector (Ic) (Max) 50 mA | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 50 nA | Package / Case Radial |

