Photodiode 900nm 5ns 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 2500 FA-Z

DigiKey Part Number
475-SFH2500FA-ZTR-ND - Tape & Reel (TR)
475-SFH2500FA-ZCT-ND - Cut Tape (CT)
475-SFH2500FA-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 2500 FA-Z
Description
SENSOR PHOTODIODE 900NM RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 5ns 30° Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 2500 FA-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
50 V
Manufacturer
ams-OSRAM USA INC.
Current - Dark (Typ)
100pA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active Area
1mm²
Part Status
Active
Viewing Angle
30°
Wavelength
900nm
Operating Temperature
-40°C ~ 85°C
Spectral Range
750nm ~ 1100nm
Mounting Type
Surface Mount
Diode Type
PIN
Package / Case
Radial
Response Time
5ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.53900kr.45.39
100kr.3.35320kr.335.32
500kr.2.82320kr.1,411.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.64974kr.2,649.74
2.000kr.2.50253kr.5,005.06
3.000kr.2.42699kr.7,280.97
5.000kr.2.34173kr.11,708.65
7.000kr.2.29099kr.16,036.93
10.000kr.2.24152kr.22,415.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750