Yellow 587nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY T68B-T2V1-26-0-30-R18-Z

DigiKey Part Number
4991-LYT68B-T2V1-26-0-30-R18-ZTR-ND - Tape & Reel (TR)
4991-LYT68B-T2V1-26-0-30-R18-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LY T68B-T2V1-26-0-30-R18-Z
Description
LED YELLOW CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
LY T68B-T2V1-26-0-30-R18-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
30mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
594nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LY T68F-T2V2-35-1-20-R18-Zams-OSRAM USA INC.62.624475-LYT68F-T2V2-35-1-20-R18-ZCT-NDkr.1.65000Parametric Equivalent
In-Stock: 260
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.20000kr.22.00
100kr.1.57870kr.157.87
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750