MFR Recommended
Parametric Equivalent

LY E63F-EAFA-46-1-Z | |
|---|---|
DigiKey Part Number  | 475-LYE63F-EAFA-46-1-ZTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LY E63F-EAFA-46-1-Z  | 
Description  | LED YELLOW CLEAR 4PLCC SMD  | 
Customer Reference  | |
Detailed Description  | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Last Time Buy  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | -  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 2.60mm Dia  | |
Voltage - Forward (Vf) (Typ)  | 2.15V  | |
Current - Test  | 50mA  | |
Viewing Angle  | 30°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 597nm  | |
Features  | -  | |
Package / Case  | 4-PLCC  | |
Supplier Device Package  | ||
Size / Dimension  | 3.20mm L x 2.80mm W  | |
Height (Max)  | 3.80mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.01034 | kr.2,020.68 | 
| 4.000 | kr.0.94935 | kr.3,797.40 | 
| 6.000 | kr.0.91805 | kr.5,508.30 | 
| 10.000 | kr.0.88268 | kr.8,826.80 | 
| 14.000 | kr.0.86162 | kr.12,062.68 | 
| 20.000 | kr.0.84109 | kr.16,821.80 | 
| 50.000 | kr.0.79574 | kr.39,787.00 | 
| Unit Price without VAT: | kr.1.01034 | 
|---|---|
| Unit Price with VAT: | kr.1.26293 | 



