
LY E63F-DBEB-35-1-50-R33-Z | |
|---|---|
DigiKey Part Number | 475-LYE63F-DBEB-35-1-50-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY E63F-DBEB-35-1-50-R33-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.15V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 597nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.80mm |

