LY A67K-J2L1-26-0-2-R33-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 2.824
Unit Price: kr.0.41000
Datasheet
Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY A67K-J2L1-26-0-2-R33-Z

DigiKey Part Number
475-LYA67K-J2L1-26-0-2-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY A67K-J2L1-26-0-2-R33-Z
Description
LED YELLOW CLEAR SMD R/A
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
591nm
Configuration
Standard
Package / Case
2-SMD, Boomerang
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
4.00mm L x 3.60mm W
Millicandela Rating
Height (Max)
4.20mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZMYK67SSunLED2.8241497-1249-1-NDkr.0.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes