Parametric Equivalent

LY A676-Q2T1-26-0-20-R33-Z | |
|---|---|
DigiKey Part Number | 475-LYA676-Q2T1-26-0-20-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY A676-Q2T1-26-0-20-R33-Z |
Description | LED YELLOW CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 2-SMD, Boomerang |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 4.00mm L x 3.60mm W |
Millicandela Rating | Height (Max) 4.20mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA4040SYSK | Kingbright | 260 | 754-1518-1-ND | kr.3.93000 | Parametric Equivalent |
| XZMYK67S | SunLED | 2.824 | 1497-1249-1-ND | kr.3.04000 | Parametric Equivalent |



