LW L283-P2R1-3K8L-1-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 119.106
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 96.719
Unit Price: kr.2.41000
Datasheet
White, Cool 6200K LED Indication - Discrete 3.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW L283-P2R1-3K8L-1-10-R18-Z

DigiKey Part Number
475-LWL283-P2R1-3K8L-1-10-R18-ZTR-ND - Tape & Reel (TR)
475-LWL283-P2R1-3K8L-1-10-R18-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LW L283-P2R1-3K8L-1-10-R18-Z
Description
LED COOL WHITE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
White, Cool 6200K LED Indication - Discrete 3.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LW L283-P2R1-3K8L-1-10-R18-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.30mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
170°, 130°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.70mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LW Q98G.01-R2T1-3K6L-1-5-R18ams-OSRAM USA INC.119.106475-LWQ98G.01-R2T1-3K6L-1CT-NDkr.1.01000MFR Recommended
VLMW1300-GS08Vishay Semiconductor Opto Division96.719VLMW1300-GS08CT-NDkr.2.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes