LT M673-P2R1-25-1-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.0.47984
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 56.367
Unit Price: kr.1.78000
Datasheet
Green 532nm LED Indication - Discrete 3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT M673-P2R1-25-1-10-R18-Z

DigiKey Part Number
475-LTM673-P2R1-25-1-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT M673-P2R1-25-1-10-R18-Z
Description
LED GREEN CLEAR SMD
Customer Reference
Detailed Description
Green 532nm LED Indication - Discrete 3V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
527nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.40mm W
Millicandela Rating
Height (Max)
1.40mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.50mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT DELQS1.12-RGSH-36-N626-2-Sams-OSRAM USA INC.0475-KTDELQS1.12-RGSH-36-N626-2-STR-NDkr.0.47984MFR Recommended
KT DELQS1.12-TIVH-36-S446-10-Sams-OSRAM USA INC.56.367475-KTDELQS1.12-TIVH-36-S446-10-SCT-NDkr.1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes