Red 633nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS M676-Q2S1-1-Z

DigiKey Part Number
475-LSM676-Q2S1-1-ZTR-ND - Tape & Reel (TR)
475-LSM676-Q2S1-1-ZCT-ND - Cut Tape (CT)
475-LSM676-Q2S1-1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS M676-Q2S1-1-Z
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
645nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.40mm W
Millicandela Rating
Height (Max)
1.40mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.50mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.23600kr.12.36
100kr.0.86860kr.86.86
500kr.0.70044kr.350.22
1.000kr.0.64503kr.645.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57335kr.1,720.05
6.000kr.0.53671kr.3,220.26
9.000kr.0.51791kr.4,661.19
15.000kr.0.49665kr.7,449.75
21.000kr.0.48399kr.10,163.79
30.000kr.0.47164kr.14,149.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000