
LS E65F-BBDA-1-Z | |
|---|---|
DigiKey Part Number | 475-LSE65F-BBDA-1-ZTR-ND - Tape & Reel (TR) 475-LSE65F-BBDA-1-ZCT-ND - Cut Tape (CT) 475-LSE65F-BBDA-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS E65F-BBDA-1-Z |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.50mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.82766 | kr.6,621.28 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

