
LO L29K-J2L1-24-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOL29K-J2L1-24-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LOL29K-J2L1-24-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LOL29K-J2L1-24-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO L29K-J2L1-24-0-2-R18-Z |
Description | LED ORANGE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.70mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.30mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KO EELP41.22-Q1S2-25-A8J8-020-R18 | ams-OSRAM USA INC. | 17.342 | 475-KOEELP41.22-Q1S2-25-A8J8-020-R18CT-ND | kr.0.95000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60845 | kr.3,042.25 |
| 10.000 | kr.0.57307 | kr.5,730.70 |
| 15.000 | kr.0.55491 | kr.8,323.65 |
| Unit Price without VAT: | kr.0.60845 |
|---|---|
| Unit Price with VAT: | kr.0.76056 |



